220 kΩ, Through Hole Through Hole Trimmer Resistor, PC Pin 0.75 W Side Adjust Vishay, T18

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

£1.58

(exc. VAT)

£1.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£1.58-
10 - 24£1.3216%
25 - 99£1.1626%
100 - 249£1.1030%
250 +£1.0235%

*price indicative

RS Stock No.:
789-149
Mfr. Part No.:
T18201KT10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Through Hole Trimmer Resistor

Maximum Resistance

220kΩ

Mount Type

Through Hole

Number of Turns

15

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.75W

Series

T18

Termination Style

PC Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Voltage

400V

Length

19mm

Maximum Operating Temperature

125°C

Depth

4.8mm

Standards/Approvals

Rohs

Height

6.4mm

Element Material

Cermet

Mechanical Rotation

200Cycles

COO (Country of Origin):
TW
The Vishay Cermet trimmer is a multi-turn, high-performance potentiometer designed for precision adjustment in various applications.

Resistive element MADE from cermet, enhancing reliability and performance

Electrical travel of 15 turns ± 1 for precise adjustments

Wide resistance range from 10 Ohm to 5 MOhm for versatile usage

Temperature range of -55 °C to +125 °C, suitable for extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy