10 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63
- RS Stock No.:
- 789-145
- Mfr. Part No.:
- T63XB103KT20
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.03 |
| 10 - 49 | £2.35 |
| 50 - 99 | £2.21 |
| 100 - 249 | £2.09 |
| 250 + | £1.86 |
*price indicative
- RS Stock No.:
- 789-145
- Mfr. Part No.:
- T63XB103KT20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 14 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | T63 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 1.8mm | |
| Maximum Voltage | 250V | |
| Maximum Operating Temperature | 155°C | |
| Length | 7.5mm | |
| Diameter | 6.8mm | |
| Height | 6.8mm | |
| Standards/Approvals | IEC 60393-1 | |
| Depth | 5mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 15Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Through Hole | ||
Number of Turns 14 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series T63 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 1.8mm | ||
Maximum Voltage 250V | ||
Maximum Operating Temperature 155°C | ||
Length 7.5mm | ||
Diameter 6.8mm | ||
Height 6.8mm | ||
Standards/Approvals IEC 60393-1 | ||
Depth 5mm | ||
Element Material Cermet | ||
Mechanical Rotation 15Cycles | ||
- COO (Country of Origin):
- CZ
6mm 1/4in. 250mW Side Adjust T63XB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100
Related links
- 10 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 1 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 500 Ω Pin 0.25 W Side Adjust Vishay, T63
- 2 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 200 Ω Pin 0.25 W Side Adjust Vishay, T63
- 5 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 2 kΩ Pin 0.25 W Top Adjust Vishay, T63
- 200 Ω Pin 0.25 W Top Adjust Vishay, T63
