200 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM41
- RS Stock No.:
- 653-026
- Mfr. Part No.:
- TSM41YL204KR05
- Brand:
- Vishay
Subtotal (1 tape of 1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 653-026
- Mfr. Part No.:
- TSM41YL204KR05
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 200kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | TSM41 | |
| Automotive Standard | No | |
| Termination Style | Gull Wing | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 4mm | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 140°C | |
| Height | 4mm | |
| Standards/Approvals | SMD Standard, EIA | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 200kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series TSM41 | ||
Automotive Standard No | ||
Termination Style Gull Wing | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 4mm | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 140°C | ||
Height 4mm | ||
Standards/Approvals SMD Standard, EIA | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Vishay TSM41 Trimmer potentiometer is a 4 mm square surface mount miniature trimmer potentiometer designed for industrial grade applications. It features a multi turn cermet construction and is fully sealed to withstand board wash processing, ensuring durability and reliability in harsh environments. This trimmer offers high performance and stability, making it suitable for precision adjustments in electronic circuits.
RoHS compliant
Lead free
Low contact resistance variation
4 mm design meets EIA SMD standard trimmer footprint
Pick and place centring design with flush adjustment
Top and side adjust styles
Related links
- 10 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 1 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 5 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 10 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 200 Ω Gull Wing 0.25 W Top Adjust TSM4
- 100 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 5 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM4
- 50 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM4