5 Ω, Through Hole Through Hole Trimmer Resistor, Solder Pin 250 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT-15

Image representative of range

Get a bulk buy discount

Add 25 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

£0.45

(exc. VAT)

£0.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24£0.45-
25 - 99£0.4011%
100 - 499£0.3620%
500 +£0.2935%

*price indicative

RS Stock No.:
640-776
Distrelec Article No.:
164-39-582
Mfr. Part No.:
PT15NV15473A2020IPMS
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Maximum Resistance

5Ω

Product Type

Through Hole Trimmer Resistor

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Magazine

Power Rating

250mW

Series

PT-15

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±300 ppm/°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS

Mechanical Rotation

265°

COO (Country of Origin):
ES

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy