5 kΩ, Through Hole, Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- RS Stock No.:
- 607-355
- Distrelec Article No.:
- 304-65-848
- Mfr. Part No.:
- M64Z502KB40
- Brand:
- Vishay
Subtotal (1 box of 200 units)*
£300.00
(exc. VAT)
£360.00
(inc. VAT)
FREE delivery for orders over £60.00
- Final 200 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 800 | £1.50 | £300.00 |
| 1000 + | £1.47 | £294.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£8.22
(exc. VAT)
£9.86
(inc. VAT)
- RS Stock No.:
- 607-355
- Distrelec Article No.:
- 304-65-848
- Mfr. Part No.:
- M64Z502KB40
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 5kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 23 | |
| Packaging | BO200 | |
| Orientation | Side Adjust | |
| Power Rating | 500mW | |
| Series | M64 | |
| Automotive Standard | No | |
| Termination Style | Terminal Pure Sn (Code E3) | |
| Tolerance ± | 10% | |
| Temperature Coefficient | 100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Length | 0.375in | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Mechanical Rotation | 23Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 5kΩ | ||
Mount Type Through Hole | ||
Number of Turns 23 | ||
Packaging BO200 | ||
Orientation Side Adjust | ||
Power Rating 500mW | ||
Series M64 | ||
Automotive Standard No | ||
Termination Style Terminal Pure Sn (Code E3) | ||
Tolerance ± 10% | ||
Temperature Coefficient 100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Length 0.375in | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Mechanical Rotation 23Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ
Related links
- 5 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 100 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 20 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 10 kΩ Terminal Pure Sn (Code E3) 500 mW Side Adjust Vishay, M64
- 2 mΩ Terminal Pure Sn (Code E3) 0.5 W Top Adjust Vishay, Model 63
- 1000 kΩ Pin (Pure Sn) 0.5 W Vishay, M61
- 100Ω 70Y
- 10 kΩ Pin 0.5 W Top Adjust Vishay, 63M

