100kΩ, Through Hole Trimmer Potentiometer 0.15W Side Adjust TE Connectivity, CB10

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
473-552
Mfr. Part No.:
CB10LH104M
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.15W

Series

CB10

Termination Style

Pin

Tolerance

±20%

Length

9.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Priced to Clear

Yes

COO (Country of Origin):
SI

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy