2000 Ω, Surface Trimmer Potentiometer 0.5 W Bourns, 3361

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£1.64

(exc. VAT)

£1.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 624 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£0.82£1.64
20 - 48£0.795£1.59
50 - 198£0.775£1.55
200 - 998£0.665£1.33
1000 +£0.625£1.25

*price indicative

Packaging Options:
RS Stock No.:
445-928
Mfr. Part No.:
3361P-1-202GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

2000Ω

Mount Type

Surface

Number of Turns

1

Power Rating

0.5W

Series

3361

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Voltage

300V

Length

484mm

Shaft Diameter

2.54mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0, RoHS

Height

4.88mm

Depth

4.17mm

Mechanical Rotation

270°

Element Material

Cermet

COO (Country of Origin):
CR
The Bourns 1/4 inch square single-turn cermet trimpot designed for precise adjustments in electronic circuits. It features a sealed construction suitable for industrial applications, ensuring durability and reliability. The trimpot is available in both TOP and side adjustment configurations, providing flexibility for various mounting orientations. Units can be pre-adjusted to clockwise, counter-clockwise, or a standard 50% position, facilitating easy integration into production processes. Additionally, it is available on tape and reel for automated assembly and can be equipped with a knob for manual finger adjustments, offering versatility in handling.

Miniature package

Withstands harsh environments and immersion cleaning processes

RoHS compliant

Compatible with surface mount manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy