50kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Vishay, TS7
- RS Stock No.:
- 425-359
- Mfr. Part No.:
- TS7Y503KR32
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 1 unit)*
£2.13
(exc. VAT)
£2.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £2.13 |
| 10 - 99 | £1.92 |
| 100 + | £1.77 |
*price indicative
- RS Stock No.:
- 425-359
- Mfr. Part No.:
- TS7Y503KR32
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 50kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | TS7 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 50kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series TS7 | ||
- COO (Country of Origin):
- CR
The Vishay single-turn surface-mount 1/4 inch square cermet trimmers sealed with 0.5 W at 70 °C are suitable for professional and industrial applications offering a wide ohmic 50K ohm.
Small size for optimum packaging density
Top and side adjust style
Top and side adjust style
