Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V
- RS Stock No.:
- 878-1798
- Mfr. Part No.:
- Q6025P5
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-1798
- Mfr. Part No.:
- Q6025P5
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 25A | |
| Mounting Type | Through Hole | |
| Package Type | TO-3 | |
| Maximum Gate Trigger Current | 50mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 250A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 2.5V | |
| Maximum Holding Current | 50mA | |
| Dimensions | 21.6 x 23 x 11.1mm | |
| Length | 21.6mm | |
| Width | 23mm | |
| Height | 11.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 1.4V | |
| Minimum Operating Temperature | -25 °C | |
| Repetitive Peak Off-State Current | 5000µA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 25A | ||
Mounting Type Through Hole | ||
Package Type TO-3 | ||
Maximum Gate Trigger Current 50mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 250A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 2.5V | ||
Maximum Holding Current 50mA | ||
Dimensions 21.6 x 23 x 11.1mm | ||
Length 21.6mm | ||
Width 23mm | ||
Height 11.1mm | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.4V | ||
Minimum Operating Temperature -25 °C | ||
Repetitive Peak Off-State Current 5000µA | ||
- COO (Country of Origin):
- CN
