Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
- RS Stock No.:
- 878-1776
- Mfr. Part No.:
- L6008L8
- Brand:
- Littelfuse
Subtotal (1 pack of 500 units)*
£609.50
(exc. VAT)
£731.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £1.219 | £609.50 |
*price indicative
- RS Stock No.:
- 878-1776
- Mfr. Part No.:
- L6008L8
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 8A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current | 10 mA, 20 mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 85A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Maximum Holding Current | 20mA | |
| Dimensions | 10.67 x 4.78 x 15.75mm | |
| Length | 10.67mm | |
| Width | 4.78mm | |
| Height | 15.75mm | |
| Maximum Operating Temperature | +110 °C | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 8A | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current 10 mA, 20 mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 85A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Maximum Holding Current 20mA | ||
Dimensions 10.67 x 4.78 x 15.75mm | ||
Length 10.67mm | ||
Width 4.78mm | ||
Height 15.75mm | ||
Maximum Operating Temperature +110 °C | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 0.5mA | ||
Peak On-State Voltage 1.6V | ||
- COO (Country of Origin):
- MX
