STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-3034
Mfr. Part No.:
T810-600B-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current

8A

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

84A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

6.73 x 6.22 x 2.4mm

Length

6.73mm

Width

6.22mm

Height

2.4mm

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.55V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

TRIAC, 8A to 12A, STMicroelectronics


TRIACs, STMicroelectronics