ON Semiconductor Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V 600V
- RS Stock No.:
- 806-2431
- Mfr. Part No.:
- MAC97A8RL1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-2431
- Mfr. Part No.:
- MAC97A8RL1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Rated Average On-State Current | 0.6A | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Maximum Gate Trigger Current | 7mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 8A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 2.5V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 10mA | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Height | 5.33mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +110 °C | |
| Peak On-State Voltage | 1.9V | |
| Repetitive Peak Off-State Current | 100µA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Rated Average On-State Current 0.6A | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Maximum Gate Trigger Current 7mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 8A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 2.5V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 10mA | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Length 5.2mm | ||
Width 4.19mm | ||
Height 5.33mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +110 °C | ||
Peak On-State Voltage 1.9V | ||
Repetitive Peak Off-State Current 100µA | ||
The ON Semiconductor MAC97 series is the sensitive gate triacs. This Triac designed for use in solid state relays, MPU interface, TTL logic and any other light industrial or consumer application. Supplied in an inexpensive TO−92 package which is readily adaptable for use in automatic insertion equipment.
One piece, injection molded package
Blocking voltage to 600 Volts
Blocking voltage to 600 Volts
