Littelfuse Surface Mount, 3+Tab-pin, TRIAC, 600V, Gate Trigger 2V 600V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-1602
Mfr. Part No.:
MAC08MT1G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

0.8A

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

8A

Pin Count

3+Tab

Maximum Gate Trigger Voltage

2V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

5mA

Dimensions

6.7 x 3.7 x 1.65mm

Length

6.7mm

Width

3.7mm

Height

1.65mm

Repetitive Peak Off-State Current

200µA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+110 °C

Peak On-State Voltage

1.9V