Littelfuse Through Hole, 3-pin, TRIAC, 1000V, Gate Trigger 1.3V 1000V
- RS Stock No.:
- 793-1910
- Mfr. Part No.:
- QK012LH5
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 793-1910
- Mfr. Part No.:
- QK012LH5
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Rated Average On-State Current | 12A | |
Mounting Type | Through Hole | |
Package Type | TO-220AB | |
Maximum Gate Trigger Current | 50mA | |
Repetitive Peak Reverse Voltage | 1000V | |
Surge Current Rating | 120A | |
Pin Count | 3 | |
Maximum Gate Trigger Voltage | 1.3V | |
Repetitive Peak Forward Blocking Voltage | 1000V | |
Maximum Holding Current | 50mA | |
Dimensions | 10.67 x 4.78 x 15.75mm | |
Length | 10.67mm | |
Width | 4.78mm | |
Height | 15.75mm | |
Repetitive Peak Off-State Current | 0.01mA | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Peak On-State Voltage | 1.6V | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 12A | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current 50mA | ||
Repetitive Peak Reverse Voltage 1000V | ||
Surge Current Rating 120A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 1000V | ||
Maximum Holding Current 50mA | ||
Dimensions 10.67 x 4.78 x 15.75mm | ||
Length 10.67mm | ||
Width 4.78mm | ||
Height 15.75mm | ||
Repetitive Peak Off-State Current 0.01mA | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.6V | ||
TRIAC, Littelfuse
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.