NXP Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
- RS Stock No.:
- 727-1123
- Mfr. Part No.:
- BT136S-600D,118
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-1123
- Mfr. Part No.:
- BT136S-600D,118
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Rated Average On-State Current | 4A | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Maximum Gate Trigger Current | 10mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 27A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 10mA | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Peak On-State Voltage | 1.7V | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Rated Average On-State Current 4A | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Maximum Gate Trigger Current 10mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 27A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 10mA | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.38mm | ||
Peak On-State Voltage 1.7V | ||
Repetitive Peak Off-State Current 0.5mA | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- PH
TRIAC, WeEn Semiconductors
Note
NXP is a trademark of NXP B.V.
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
