STMicroelectronics Through Hole, 3-pin, TRIAC, 700V, Gate Trigger 1.5V 700V
- RS Stock No.:
- 714-2580
- Mfr. Part No.:
- BTA12-700BRG
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-2580
- Mfr. Part No.:
- BTA12-700BRG
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 12A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current | 100mA | |
| Repetitive Peak Reverse Voltage | 700V | |
| Surge Current Rating | 125A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 700V | |
| Maximum Holding Current | 50mA | |
| Repetitive Peak Off-State Current | 0.01mA | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.5V | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 12A | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current 100mA | ||
Repetitive Peak Reverse Voltage 700V | ||
Surge Current Rating 125A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 700V | ||
Maximum Holding Current 50mA | ||
Repetitive Peak Off-State Current 0.01mA | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.5V | ||
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
