Bourns Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 2V 800V
- RS Stock No.:
- 656-2728
- Mfr. Part No.:
- TIC236N-S
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 656-2728
- Mfr. Part No.:
- TIC236N-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current | 50mA | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 100A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 2V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Maximum Holding Current | 40mA | |
| Dimensions | 10.4 x 4.7 x 9.3mm | |
| Length | 10.4mm | |
| Width | 4.7mm | |
| Height | 9.3mm | |
| Maximum Operating Temperature | +110 °C | |
| Repetitive Peak Off-State Current | 2mA | |
| Peak On-State Voltage | 2.1V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current 50mA | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 100A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 2V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Maximum Holding Current 40mA | ||
Dimensions 10.4 x 4.7 x 9.3mm | ||
Length 10.4mm | ||
Width 4.7mm | ||
Height 9.3mm | ||
Maximum Operating Temperature +110 °C | ||
Repetitive Peak Off-State Current 2mA | ||
Peak On-State Voltage 2.1V | ||
Minimum Operating Temperature -40 °C | ||
TRIAC, Bourns Electronics
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
