Bourns Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V 600V
- RS Stock No.:
- 656-2605
- Mfr. Part No.:
- TIC263M-S
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 656-2605
- Mfr. Part No.:
- TIC263M-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Rated Average On-State Current | 25A | |
| Mounting Type | Through Hole | |
| Package Type | SOT-93 | |
| Maximum Gate Trigger Current | 50mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 175A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 2V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 40mA | |
| Dimensions | 15.2 x 4.9 x 12.2mm | |
| Length | 15.2mm | |
| Width | 4.9mm | |
| Height | 12.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.7V | |
| Repetitive Peak Off-State Current | 2mA | |
| Maximum Operating Temperature | +110 °C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Rated Average On-State Current 25A | ||
Mounting Type Through Hole | ||
Package Type SOT-93 | ||
Maximum Gate Trigger Current 50mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 175A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 2V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 40mA | ||
Dimensions 15.2 x 4.9 x 12.2mm | ||
Length 15.2mm | ||
Width 4.9mm | ||
Height 12.2mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.7V | ||
Repetitive Peak Off-State Current 2mA | ||
Maximum Operating Temperature +110 °C | ||
TRIAC, Bourns Electronics
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
