Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 601-3080
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Package Type | TO-220SIS | |
| Maximum Gate Trigger Current | 30mA | |
| Surge Current Rating | 120A | |
| Pin Count | 3 | |
| Repetitive Peak Forward Blocking Voltage | 400V | |
| Dimensions | 10 x 4.5 x 15mm | |
| Length | 10mm | |
| Width | 4.5mm | |
| Height | 15mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Package Type TO-220SIS | ||
Maximum Gate Trigger Current 30mA | ||
Surge Current Rating 120A | ||
Pin Count 3 | ||
Repetitive Peak Forward Blocking Voltage 400V | ||
Dimensions 10 x 4.5 x 15mm | ||
Length 10mm | ||
Width 4.5mm | ||
Height 15mm | ||
Maximum Operating Temperature +150 °C | ||
TRIAC, Toshiba
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
