Snubberless triac,BTA06-600CW 6A 600V
- RS Stock No.:
- 486-5312
- Mfr. Part No.:
- BTA06-600CW
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 486-5312
- Mfr. Part No.:
- BTA06-600CW
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB Isolated | |
| Maximum Gate Trigger Current | 35mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 63A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 35mA | |
| Dimensions | 10.4 x 4.6 x 9.3mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Height | 9.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.55V | |
| Repetitive Peak Off-State Current | 0.005mA | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220AB Isolated | ||
Maximum Gate Trigger Current 35mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 63A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 35mA | ||
Dimensions 10.4 x 4.6 x 9.3mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Height 9.3mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.55V | ||
Repetitive Peak Off-State Current 0.005mA | ||
Maximum Operating Temperature +125 °C | ||
