STMicroelectronics Surface Mount, 4-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
- RS Stock No.:
- 486-3293
- Mfr. Part No.:
- Z0109MN
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 486-3293
- Mfr. Part No.:
- Z0109MN
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 1A | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Maximum Gate Trigger Current | 10mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 8.5A | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 10mA | |
| Dimensions | 6.5 x 3.5 x 1.8mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Height | 1.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 0.005mA | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 1.56V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 1A | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Maximum Gate Trigger Current 10mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 8.5A | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 10mA | ||
Dimensions 6.5 x 3.5 x 1.8mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
Height 1.8mm | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 0.005mA | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.56V | ||
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
