STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
- RS Stock No.:
- 486-1001
- Mfr. Part No.:
- BTB08-600CW
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 486-1001
- Mfr. Part No.:
- BTB08-600CW
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Mounting Type | Through Hole | |
Package Type | TO-220AB | |
Maximum Gate Trigger Current | 35mA | |
Repetitive Peak Reverse Voltage | 600V | |
Surge Current Rating | 84A | |
Pin Count | 3 | |
Maximum Gate Trigger Voltage | 1.3V | |
Repetitive Peak Forward Blocking Voltage | 600V | |
Maximum Holding Current | 35mA | |
Dimensions | 10.4 x 4.6 x 9.15mm | |
Length | 10.4mm | |
Width | 4.6mm | |
Height | 9.15mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Peak On-State Voltage | 1.55V | |
Repetitive Peak Off-State Current | 0.005mA | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current 35mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 84A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 35mA | ||
Dimensions 10.4 x 4.6 x 9.15mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Height 9.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.55V | ||
Repetitive Peak Off-State Current 0.005mA | ||
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics