Std isolated tab triac,BTA08-600C 8A

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-2987
Mfr. Part No.:
BTA08-600C
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB Isolated

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

84A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

25mA

Dimensions

10.4 x 4.6 x 9.3mm

Length

10.4mm

Width

4.6mm

Height

9.3mm

Peak On-State Voltage

1.55V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Minimum Operating Temperature

-40 °C

TRIAC, 8A to 12A, STMicroelectronics



TRIACs, STMicroelectronics