STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.1V

Stock information currently inaccessible
RS Stock No.:
192-4591
Mfr. Part No.:
ACST310-8B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current

3A

Mounting Type

Surface Mount

Package Type

DPAK

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

21A

Pin Count

3

Maximum Gate Trigger Voltage

1.1V

Maximum Holding Current

20mA

Dimensions

6.73 x 6.22 x 2.4mm

Length

6.73mm

Width

6.22mm

Height

2.4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN
The ACST310-8B belongs to the ACS™ / ACST power switch family built with A.S.D.®(application specific discrete) technology. This high performance device is suited to home appliances or industrial systems and drives loads up to 3 A. This ACST310-8B switch embeds a Triac structure with a high voltage clamping device able to absorb the inductive turn-off energy and withstand line transients.The component needs a low gate current to be activated (IGT max. 10 mA) and still shows a high electrical noise immunity.

AC switch with self over voltage protection
Microcontroller direct driven (low gate current max. 10 mA)
Three quadrants (Q1, Q2 and Q3)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy