Fagor Electronica Surface Mount, 3+Tab-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
- RS Stock No.:
- 165-5000
- Mfr. Part No.:
- FT0103MN00RB
- Brand:
- Fagor Electronica
Stock information currently inaccessible
- RS Stock No.:
- 165-5000
- Mfr. Part No.:
- FT0103MN00RB
- Brand:
- Fagor Electronica
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Rated Average On-State Current | 1A | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Maximum Gate Trigger Current | 5mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Pin Count | 3+Tab | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 7mA | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Height | 1.7mm | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Peak On-State Voltage | 1.5V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Rated Average On-State Current 1A | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Maximum Gate Trigger Current 5mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Pin Count 3+Tab | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 7mA | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Height 1.7mm | ||
Repetitive Peak Off-State Current 0.5mA | ||
Peak On-State Voltage 1.5V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
