WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0398
Mfr. Part No.:
BT139X-600F,127
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Gate Trigger Current

70mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

170A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

45mA

Dimensions

10.3 x 4.6 x 15.8mm

Length

10.3mm

Width

4.6mm

Height

15.8 (With Tab)mm

Peak On-State Voltage

1.6V

Repetitive Peak Off-State Current

0.5mA

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
CN