Fagor Electronica Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
- RS Stock No.:
- 123-1491
- Mfr. Part No.:
- FT2514MG
- Brand:
- Fagor Electronica
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-1491
- Mfr. Part No.:
- FT2514MG
- Brand:
- Fagor Electronica
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fagor Electronica | |
Rated Average On-State Current | 25A | |
Mounting Type | Surface Mount | |
Package Type | D2PAK (TO-263) | |
Maximum Gate Trigger Current | 35mA | |
Repetitive Peak Reverse Voltage | 600V | |
Pin Count | 3 | |
Maximum Gate Trigger Voltage | 1.3V | |
Repetitive Peak Forward Blocking Voltage | 600V | |
Maximum Holding Current | 35mA | |
Dimensions | 10.4 x 9.35 x 4.6mm | |
Length | 10.4mm | |
Width | 9.35mm | |
Height | 4.6mm | |
Repetitive Peak Off-State Current | 2mA | |
Maximum Operating Temperature | +125 °C | |
Peak On-State Voltage | 1.55V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Fagor Electronica | ||
Rated Average On-State Current 25A | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Gate Trigger Current 35mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 35mA | ||
Dimensions 10.4 x 9.35 x 4.6mm | ||
Length 10.4mm | ||
Width 9.35mm | ||
Height 4.6mm | ||
Repetitive Peak Off-State Current 2mA | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.55V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
High Commutation TRIACs, Fagor
A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.
TRIACs, Fagor