Fagor Electronica Surface Mount, 3+Tab-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-1468
Mfr. Part No.:
FT0103MN00RB
Brand:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Rated Average On-State Current

1A

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3+Tab

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

7mA

Dimensions

6.7 x 3.7 x 1.7mm

Length

6.7mm

Width

3.7mm

Height

1.7mm

Peak On-State Voltage

1.5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

COO (Country of Origin):
TH