WeEn Semiconductors Co., Ltd Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
- RS Stock No.:
- 509-409
- Mfr. Part No.:
- BT138B-800E,118
- Brand:
- WeEn Semiconductors Co., Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-409
- Mfr. Part No.:
- BT138B-800E,118
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 12A | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Gate Trigger Current | 70mA | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 105A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Maximum Holding Current | 30mA | |
| Dimensions | 10.3 (Dia.) x 4.5mm | |
| Height | 4.5mm | |
| Diameter | 10.3mm | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Peak On-State Voltage | 1.65V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 12A | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Gate Trigger Current 70mA | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 105A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Maximum Holding Current 30mA | ||
Dimensions 10.3 (Dia.) x 4.5mm | ||
Height 4.5mm | ||
Diameter 10.3mm | ||
Repetitive Peak Off-State Current 0.5mA | ||
Peak On-State Voltage 1.65V | ||
