WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
- RS Stock No.:
- 509-380
- Mfr. Part No.:
- BT134-800
- Brand:
- WeEn Semiconductors Co., Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-380
- Mfr. Part No.:
- BT134-800
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 4A | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Maximum Gate Trigger Current | 70mA | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 27A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Maximum Holding Current | 15mA | |
| Dimensions | 7.8 x 2.8 x 11.1mm | |
| Length | 7.8mm | |
| Width | 2.8mm | |
| Height | 11.1mm | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 4A | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Maximum Gate Trigger Current 70mA | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 27A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Maximum Holding Current 15mA | ||
Dimensions 7.8 x 2.8 x 11.1mm | ||
Length 7.8mm | ||
Width 2.8mm | ||
Height 11.1mm | ||
Repetitive Peak Off-State Current 0.5mA | ||
Peak On-State Voltage 1.7V | ||
- COO (Country of Origin):
- PH
