Kopp Adapter Europe Europe, 2.5A
- RS Stock No.:
- 336-8258
- Mfr. Part No.:
- 1749.0500.8
- Brand:
- Kopp
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
£3.20
(exc. VAT)
£3.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.20 | - |
| 10 - 24 | £2.99 | 6% |
| 25 + | £2.82 | 11% |
*price indicative
- RS Stock No.:
- 336-8258
- Mfr. Part No.:
- 1749.0500.8
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Converter Type | 3 Way Adapter | |
| Product Type | Adapter | |
| Current | 2.5A | |
| Socket Type | European Socket | |
| Connector Country A | Europe | |
| Connector Country B | Europe | |
| Plug Type | EU | |
| Standards/Approvals | No | |
| Connector Type | European Plug to Mains | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Converter Type 3 Way Adapter | ||
Product Type Adapter | ||
Current 2.5A | ||
Socket Type European Socket | ||
Connector Country A Europe | ||
Connector Country B Europe | ||
Plug Type EU | ||
Standards/Approvals No | ||
Connector Type European Plug to Mains | ||
- COO (Country of Origin):
- CZ
3-Way Euro Adapter
Connection for 3 European plugs in one Schuko socket
Flat design
Also suitable for middle earth contact system
Nominal voltage 250 Vac
Related links
- Kopp Adapter Europe Europe, 2.5A
- Kopp Adapter Europe Europe, 16A
- RS PRO Adapter Europe Europe, 16A
- SKROSS Travel Adapter Europe, 16A
- SKROSS Travel Adapter Europe USA, 7A
- Kopp Adapter, Rated At 16A
- SKROSS Travel Adapter Australia Japan USA Australia Europe USA, 2.5A
- PowerConnections Mains Connector Converter Europe UK, 2.5A
