Texas Instruments TXB0104RGYR, Voltage Level Shifter Voltage Level Translator, 14-Pin QFN

Stock information currently inaccessible
RS Stock No.:
921-5052
Mfr. Part No.:
TXB0104RGYR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

QFN

Output Type

3 State

Pin Count

14

Dimensions

3.5 x 3.5 x 0.9mm

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

0.02mA

Maximum High Level Output Current

-0.02mA

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Propagation Delay Time @ Maximum CL

7.4 ns @ 1.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V, 1.65 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy