Microchip SY89329VMG-TR, Logic Level Translator, Translator, LVCMOS to LVPECL, LVTTL to LVPECL, LVPECL, 8-Pin MLF
- RS Stock No.:
- 911-2773
- Mfr. Part No.:
- SY89329VMG-TR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 911-2773
- Mfr. Part No.:
- SY89329VMG-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Family | LVCMOS, VTTL | |
| Mounting Type | Surface Mount | |
| Package Type | MLF | |
| Output Type | LVPECL | |
| Pin Count | 8 | |
| Dimensions | 2 x 2 x 0.85mm | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 50mA | |
| Maximum High Level Output Current | -50mA | |
| Translation | LVCMOS to LVPECL, LVTTL to LVPECL | |
| Maximum Propagation Delay Time @ Maximum CL | 600ps | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V, 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Family LVCMOS, VTTL | ||
Mounting Type Surface Mount | ||
Package Type MLF | ||
Output Type LVPECL | ||
Pin Count 8 | ||
Dimensions 2 x 2 x 0.85mm | ||
Logic Function Translator | ||
Maximum Low Level Output Current 50mA | ||
Maximum High Level Output Current -50mA | ||
Translation LVCMOS to LVPECL, LVTTL to LVPECL | ||
Maximum Propagation Delay Time @ Maximum CL 600ps | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V, 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
