onsemi MC10EPT20DTG, Logic Level Translator Translator LVCMOS to LVPECL, LVTTL to LVPECL, 8-Pin TSSOP
- RS Stock No.:
- 908-0951
- Mfr. Part No.:
- MC10EPT20DTG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 unit)*
£9.11
(exc. VAT)
£10.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £9.11 |
| 10 - 49 | £8.23 |
| 50 - 99 | £7.86 |
| 100 - 199 | £6.81 |
| 200 + | £6.50 |
*price indicative
- RS Stock No.:
- 908-0951
- Mfr. Part No.:
- MC10EPT20DTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | CMOS, TTL | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Output Type | PECL | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Logic Function | Translator | |
| Translation | LVCMOS to LVPECL, LVTTL to LVPECL | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Propagation Delay Time @ Maximum CL | 490ps | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family CMOS, TTL | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Output Type PECL | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Logic Function Translator | ||
Translation LVCMOS to LVPECL, LVTTL to LVPECL | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Propagation Delay Time @ Maximum CL 490ps | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
