ON Semiconductor MC100EP91MNG, 3-Channel, Voltage Level Shifter, Voltage Translator, NECL, 24-Pin QFN
- RS Stock No.:
- 908-0825
- Mfr. Part No.:
- MC100EP91MNG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 908-0825
- Mfr. Part No.:
- MC100EP91MNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Number of Elements per Chip | 3 | |
| Pin Count | 24 | |
| Output Type | NECL | |
| Dimensions | 4 x 4 x 1mm | |
| Logic Function | Voltage Translator | |
| Translation | CML to NECL, HSTL to NECL, LVCMOS to NECL, LVDS to NECL, LVPECL to NECL, LVTTL to NECL | |
| Maximum Operating Supply Voltage | 3.8 V | |
| Maximum Propagation Delay Time @ Maximum CL | 650 (Differential) ps, 750 (Single Ended) ps | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.37 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Number of Elements per Chip 3 | ||
Pin Count 24 | ||
Output Type NECL | ||
Dimensions 4 x 4 x 1mm | ||
Logic Function Voltage Translator | ||
Translation CML to NECL, HSTL to NECL, LVCMOS to NECL, LVDS to NECL, LVPECL to NECL, LVTTL to NECL | ||
Maximum Operating Supply Voltage 3.8 V | ||
Maximum Propagation Delay Time @ Maximum CL 650 (Differential) ps, 750 (Single Ended) ps | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.37 V | ||
Minimum Operating Temperature -40 °C | ||
