onsemi FXWA9306L8X, Voltage Level Shifter Level Translator 2 Bi-Directional, 8-Pin MicroPak

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-9270
Mfr. Part No.:
FXWA9306L8X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

FXWA

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

MicroPak

Output Type

Open Drain

Pin Count

8

Dimensions

1.6 x 1.6 x 0.5mm

Logic Function

Level Translator

Maximum Low Level Output Current

3mA

Translation

Bi-Directional

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

3.3 ns@ 50 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C