onsemi FXLA104UM12X, Voltage Level Shifter Voltage Translator 6 Bi-Directional, 12-Pin UMLP
- RS Stock No.:
- 862-9246
- Mfr. Part No.:
- FXLA104UM12X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 862-9246
- Mfr. Part No.:
- FXLA104UM12X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | FXLA | |
| Mounting Type | Surface Mount | |
| Package Type | UMLP | |
| Number of Elements per Chip | 6 | |
| Pin Count | 12 | |
| Output Type | 3 State | |
| Dimensions | 1.8 x 1.8 x 0.5mm | |
| Logic Function | Voltage Translator | |
| Maximum Low Level Output Current | 4µA | |
| Maximum High Level Output Current | -4µA | |
| Translation | Bi-Directional | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Propagation Delay Time @ Maximum CL | 9.2ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family FXLA | ||
Mounting Type Surface Mount | ||
Package Type UMLP | ||
Number of Elements per Chip 6 | ||
Pin Count 12 | ||
Output Type 3 State | ||
Dimensions 1.8 x 1.8 x 0.5mm | ||
Logic Function Voltage Translator | ||
Maximum Low Level Output Current 4µA | ||
Maximum High Level Output Current -4µA | ||
Translation Bi-Directional | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Propagation Delay Time @ Maximum CL 9.2ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.1 V | ||
Minimum Operating Temperature -40 °C | ||
