ON Semiconductor FXL2SD106BQX, Octal-Channel, Voltage Level Shifter, Voltage Translator, , 3-State, 16-Pin DQFN
- RS Stock No.:
- 862-9236
- Mfr. Part No.:
- FXL2SD106BQX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-9236
- Mfr. Part No.:
- FXL2SD106BQX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | FXL | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 8 | |
| Package Type | DQFN | |
| Output Type | 3 State | |
| Pin Count | 16 | |
| Logic Function | Voltage Translator | |
| Dimensions | 3.5 x 2.5 x 0.75mm | |
| Maximum Low Level Output Current | 18mA | |
| Maximum High Level Output Current | -18mA | |
| Translation | Bi-Directional | |
| Maximum Propagation Delay Time @ Maximum CL | 22ns | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.1 V | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family FXL | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 8 | ||
Package Type DQFN | ||
Output Type 3 State | ||
Pin Count 16 | ||
Logic Function Voltage Translator | ||
Dimensions 3.5 x 2.5 x 0.75mm | ||
Maximum Low Level Output Current 18mA | ||
Maximum High Level Output Current -18mA | ||
Translation Bi-Directional | ||
Maximum Propagation Delay Time @ Maximum CL 22ns | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.1 V | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
