Texas Instruments TXB0101DCKR, 1-Channel, Voltage Level Translator, , Voltage Level Translator, , 3-State, 6-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-5444
Mfr. Part No.:
TXB0101DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SC-70

Number of Elements per Chip

1

Pin Count

6

Output Type

3 State

Dimensions

2.15 x 1.4 x 1mm

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

20µA

Maximum High Level Output Current

-20µA

Translation

Bi-Directional

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V, 1.65 V

Minimum Operating Temperature

-40 °C