Texas Instruments SN74AVCH2T45DCTT, 1-Channel, Voltage Level Translator, Bus Transceiver, , 3-State, 8-Pin SM
- RS Stock No.:
- 825-3441
- Mfr. Part No.:
- SN74AVCH2T45DCTT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 825-3441
- Mfr. Part No.:
- SN74AVCH2T45DCTT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AVCH | |
| Mounting Type | Surface Mount | |
| Package Type | SM | |
| Number of Elements per Chip | 1 | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Dimensions | 3.15 x 2.9 x 1.2mm | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 12mA | |
| Maximum High Level Output Current | -12mA | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Propagation Delay Time @ Maximum CL | 13.9 ns@ 15 pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AVCH | ||
Mounting Type Surface Mount | ||
Package Type SM | ||
Number of Elements per Chip 1 | ||
Output Type 3 State | ||
Pin Count 8 | ||
Dimensions 3.15 x 2.9 x 1.2mm | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 12mA | ||
Maximum High Level Output Current -12mA | ||
Propagation Delay Test Condition 15pF | ||
Maximum Propagation Delay Time @ Maximum CL 13.9 ns@ 15 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Operating Temperature -40 °C | ||
