Texas Instruments TXS0102DCTR, Logic Level Translator Voltage Level Translator, 8-Pin SM
- RS Stock No.:
- 817-5657
- Mfr. Part No.:
- TXS0102DCTR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 817-5657
- Mfr. Part No.:
- TXS0102DCTR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SM | |
| Output Type | 3 State, Open Drain | |
| Pin Count | 8 | |
| Logic Function | Voltage Level Translator | |
| Dimensions | 3.15 x 2.9 x 1.2mm | |
| Maximum Low Level Output Current | 1mA | |
| Maximum High Level Output Current | -20µA | |
| Maximum Operating Supply Voltage | / V | |
| Maximum Propagation Delay Time @ Maximum CL | 102 ns@ 5 V (B → A), 198 ns@ 5 V (A → B) | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 (A port) V, 2.3 (B Port) V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SM | ||
Output Type 3 State, Open Drain | ||
Pin Count 8 | ||
Logic Function Voltage Level Translator | ||
Dimensions 3.15 x 2.9 x 1.2mm | ||
Maximum Low Level Output Current 1mA | ||
Maximum High Level Output Current -20µA | ||
Maximum Operating Supply Voltage / V | ||
Maximum Propagation Delay Time @ Maximum CL 102 ns@ 5 V (B → A), 198 ns@ 5 V (A → B) | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 (A port) V, 2.3 (B Port) V | ||
Minimum Operating Temperature -40 °C | ||
