Texas Instruments TXB0101DBVR, Logic Level Translator, Voltage Level, 3-State, 6-Pin SOT-23
- RS Stock No.:
- 817-5638
- Mfr. Part No.:
- TXB0101DBVR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 817-5638
- Mfr. Part No.:
- TXB0101DBVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Output Type | 3 State | |
| Pin Count | 6 | |
| Logic Function | Voltage Level Translator | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Maximum Low Level Output Current | 20µA | |
| Maximum High Level Output Current | -20µA | |
| Maximum Propagation Delay Time @ Maximum CL | 13.7 ns @ 5 V (B → A), 9.9 ns @ 5 V (A → B) | |
| Maximum Operating Supply Voltage | / V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.2 (A port) V, 1.65 (B Port) V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Output Type 3 State | ||
Pin Count 6 | ||
Logic Function Voltage Level Translator | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Maximum Low Level Output Current 20µA | ||
Maximum High Level Output Current -20µA | ||
Maximum Propagation Delay Time @ Maximum CL 13.7 ns @ 5 V (B → A), 9.9 ns @ 5 V (A → B) | ||
Maximum Operating Supply Voltage / V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.2 (A port) V, 1.65 (B Port) V | ||
Minimum Operating Temperature -40 °C | ||
