NXP NTB0102DP,125, Voltage Level Shifter, 8-Pin TSSOP
- RS Stock No.:
- 816-0554
- Mfr. Part No.:
- NTB0102DP,125
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 816-0554
- Mfr. Part No.:
- NTB0102DP,125
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.2 V, 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Output Type 3 State | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.2 V, 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
