Texas Instruments SN65EPT23D, Logic Level Translator Translator LVPECL/LVDS to LVTTL/LVCMOS, 8-Pin SOIC
- RS Stock No.:
- 814-3809
- Mfr. Part No.:
- SN65EPT23D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 814-3809
- Mfr. Part No.:
- SN65EPT23D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ECL | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Output Type | LVTTL/LVCMOS | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -3mA | |
| Translation | LVPECL/LVDS to LVTTL/LVCMOS | |
| Maximum Propagation Delay Time @ Maximum CL | 1.9ns | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ECL | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Output Type LVTTL/LVCMOS | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Logic Function Translator | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -3mA | ||
Translation LVPECL/LVDS to LVTTL/LVCMOS | ||
Maximum Propagation Delay Time @ Maximum CL 1.9ns | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
