Texas Instruments SN74GTL2010PW, Voltage Level Shifter Translator 1, 24-Pin TSSOP
- RS Stock No.:
- 809-9682
- Mfr. Part No.:
- SN74GTL2010PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-9682
- Mfr. Part No.:
- SN74GTL2010PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | GTL | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Output Type | LVTTL, TTL | |
| Pin Count | 24 | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Logic Function | Translator | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Propagation Delay Time @ Maximum CL | 250 ps@ 50 pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family GTL | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Output Type LVTTL, TTL | ||
Pin Count 24 | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Logic Function Translator | ||
Propagation Delay Test Condition 50pF | ||
Maximum Propagation Delay Time @ Maximum CL 250 ps@ 50 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
