ON Semiconductor FXMA2104UMX, 1-Channel, Voltage Level Shifter, , Voltage Level Translator, , 3-State, 12-Pin UMLP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-6134
Mfr. Part No.:
FXMA2104UMX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

FXMA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

UMLP

Output Type

3 State

Pin Count

12

Dimensions

1.8 x 1.8 x 0.5mm

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

50mA

Maximum High Level Output Current

-50mA

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

7 ns@ 50 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy