ON Semiconductor FXLP34FHX, Voltage Level Shifter, Buffer, Single Ended, 6-Pin MicroPAK
- RS Stock No.:
- 807-6128
- Mfr. Part No.:
- FXLP34FHX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 807-6128
- Mfr. Part No.:
- FXLP34FHX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | FXLP | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPAK | |
| Pin Count | 6 | |
| Output Type | Single Ended | |
| Logic Function | Buffer | |
| Dimensions | 1 x 1 x 0.55mm | |
| Maximum Low Level Output Current | 2.6mA | |
| Maximum High Level Output Current | -2.6mA | |
| Propagation Delay Test Condition | 30pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Propagation Delay Time @ Maximum CL | 55.5 ns@ 30 pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family FXLP | ||
Mounting Type Surface Mount | ||
Package Type MicroPAK | ||
Pin Count 6 | ||
Output Type Single Ended | ||
Logic Function Buffer | ||
Dimensions 1 x 1 x 0.55mm | ||
Maximum Low Level Output Current 2.6mA | ||
Maximum High Level Output Current -2.6mA | ||
Propagation Delay Test Condition 30pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Propagation Delay Time @ Maximum CL 55.5 ns@ 30 pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
