ON Semiconductor MC10H600FNG, 1-Channel, Voltage Level Shifter, Translator, 28-Pin PLCC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3090
Mfr. Part No.:
MC10H600FNG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

ECL

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

PLCC

Pin Count

28

Logic Function

Translator

Dimensions

12.57 x 12.57 x 3.69mm

Translation

TTL to ECL

Maximum Propagation Delay Time @ Maximum CL

3.5 ns, 4.1 (ENECL/ENTTL) ns

Maximum Operating Supply Voltage

-5.46 V, 5.5 V

Maximum Operating Temperature

+75 °C

Minimum Operating Supply Voltage

-4.94 V, 4.5 V

Minimum Operating Temperature

0 °C