ON Semiconductor MC10ELT25DTG, 1-Channel, Voltage Level Shifter, Translator, TTL, 8-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3043
Mfr. Part No.:
MC10ELT25DTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

ECL

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

TSSOP

Pin Count

8

Output Type

TTL

Dimensions

3.1 x 3.1 x 0.95mm

Logic Function

Translator

Maximum Low Level Output Current

-3mA

Maximum High Level Output Current

24mA

Translation

ECL to TTL

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

3.6ns

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy