ON Semiconductor MC100ELT24DTG, Logic Level Translator, Translator, TTL to ECL, ECL, 8-Pin TSSOP
- RS Stock No.:
- 806-2586
- Mfr. Part No.:
- MC100ELT24DTG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-2586
- Mfr. Part No.:
- MC100ELT24DTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | ECL | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Output Type | ECL | |
| Logic Function | Translator | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Translation | TTL to ECL | |
| Maximum Propagation Delay Time @ Maximum CL | 2ns | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family ECL | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Output Type ECL | ||
Logic Function Translator | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Translation TTL to ECL | ||
Maximum Propagation Delay Time @ Maximum CL 2ns | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
